FPGA SX Family 32K Gates 1800 Cells 240MHz 0.35um (CMOS) Technology 3.3V/5V 208-Pin CQFP
Actel A54SX32-1CQ208 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1080 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32-1CQ208 to view detailed technical specifications.
No datasheet is available for this part.