FPGA SX Family 32K Gates 1800 Cells 320MHz 0.35um (CMOS) Technology 3.3V/5V 329-Pin BGA
Actel A54SX32-2BG313 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1080 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32-2BG313 to view detailed technical specifications.
No datasheet is available for this part.