The A54SX32-2TQ176I is a 1080-register FPGA from Actel, packaged in a TQFP. It operates over a temperature range of -40°C to 85°C and is available in a tray packaging. The device features a propagation delay of 0.7ns and is not radiation hardened. It is not RoHS compliant.
Actel A54SX32-2TQ176I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1080 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32-2TQ176I to view detailed technical specifications.
No datasheet is available for this part.