The Actel A54SX32-2TQG176 is a 1080-register field-programmable gate array (FPGA) packaged in a TQFP. It operates over a temperature range of 0 to 70°C. The device is RoHS compliant and available in a tray packaging. The A54SX32-2TQG176 features a propagation delay of 0.7ns.
Actel A54SX32-2TQG176 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1080 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32-2TQG176 to view detailed technical specifications.
No datasheet is available for this part.