The A54SX32A-1CQ208B is a 1980-register FPGA from Actel with an operating supply voltage of 2.5V and a maximum operating temperature of 125°C. It is packaged in a tray and has a propagation delay of 1.1ns. The device is not radiation hardened and is not RoHS compliant.
Actel A54SX32A-1CQ208B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-1CQ208B to view detailed technical specifications.
No datasheet is available for this part.