The A54SX32A-1CQ84B is a 2.5V FPGA with a maximum operating temperature of 125°C and a propagation delay of 1.1ns. It is available in a tray packaging and operates within a temperature range of -55°C to 125°C. The device is not radiation hardened and is not RoHS compliant. It features 1980 registers and a speed grade of 1.
Actel A54SX32A-1CQ84B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-1CQ84B to view detailed technical specifications.
No datasheet is available for this part.