The Actel A54SX32A-1CQ84M is a 2.5V FPGA with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features 1980 registers and is packaged in a tray. The device has a propagation delay of 1.1ns and is not radiation hardened. It is not RoHS compliant and has a speed grade of 1.
Actel A54SX32A-1CQ84M technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-1CQ84M to view detailed technical specifications.
No datasheet is available for this part.