This 1980-register FPGA operates from a 2.5V supply and is packaged in a FBGA. It has a propagation delay of 1.1ns and is available in a tray packaging. The device is not radiation hardened and is compliant with RoHS regulations. It is designed to operate over a temperature range of -55°C to 125°C.
Actel A54SX32A-1FGG144M technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-1FGG144M to view detailed technical specifications.
No datasheet is available for this part.