The A54SX32A-1FGG256I is a 32000 gate FPGA from Actel with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 2.5V and has a propagation delay of 1.1ns. The device is packaged in a FBGA package and is available in a tray. It is not radiation hardened and is compliant with RoHS regulations.
Actel A54SX32A-1FGG256I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 32000 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-1FGG256I to view detailed technical specifications.
No datasheet is available for this part.