The A54SX32A-1FGG256M is a 2.5V FPGA with 1980 registers and a propagation delay of 1.1ns. It operates over a temperature range of -55°C to 125°C. The device is packaged in a FBGA package and is RoHS compliant. It is not radiation hardened.
Actel A54SX32A-1FGG256M technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-1FGG256M to view detailed technical specifications.
No datasheet is available for this part.