This Actel FPGA features a TQFP package and operates over a temperature range of -40°C to 85°C. It is powered by a 2.5V supply voltage and has a propagation delay of 1.1ns. The device is packaged in a tray and has 1980 registers. It is not radiation hardened and is not RoHS compliant.
Actel A54SX32A-1TQ100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-1TQ100I to view detailed technical specifications.
No datasheet is available for this part.