The A54SX32A-2FG256 is a 1980-register field-programmable gate array (FPGA) from Actel, packaged in a flip-chip ball grid array (FBGA). It operates within a temperature range of 0°C to 70°C and requires a 2.5V supply voltage. The device is available in a tray packaging format and features a propagation delay of 0.9ns. It is not designed for radiation-hardened applications and is not compliant with RoHS regulations.
Actel A54SX32A-2FG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-2FG256 to view detailed technical specifications.
No datasheet is available for this part.