The Actel A54SX32A-2FG484I is a field-programmable gate array (FPGA) with 1980 registers and a propagation delay of 0.9ns. It operates within a temperature range of -40°C to 85°C and is packaged in a flip-chip ball grid array (FBGA). The device is designed to run at 2.5V supply voltage. It is not radiation hardened and is not compliant with RoHS regulations.
Actel A54SX32A-2FG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-2FG484I to view detailed technical specifications.
No datasheet is available for this part.