The A54SX32A-2PQ208I is a PQFP-packaged FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 2.5V supply voltage and features a propagation delay of 0.9ns. This device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging and has a speed grade of 2.
Actel A54SX32A-2PQ208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-2PQ208I to view detailed technical specifications.
No datasheet is available for this part.