The A54SX32A-2PQG208 is a 2.5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 1980 registers and a propagation delay of 0.9ns. The device is packaged in a PQFP package and is RoHS compliant. The A54SX32A-2PQG208 is available in a tray packaging format.
Actel A54SX32A-2PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-2PQG208 to view detailed technical specifications.
No datasheet is available for this part.