The Actel A54SX32A-2TQ100I is a 2.5V FPGA with 1980 registers and a propagation delay of 0.9ns. It is packaged in a TQFP package and is available in a tray. The device operates over a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Actel A54SX32A-2TQ100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-2TQ100I to view detailed technical specifications.
No datasheet is available for this part.