The A54SX32A-2TQG176 is a 2.5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 1980 registers and is available in a TQFP package. The device is RoHS compliant and has a propagation delay of 0.9ns. It is not radiation hardened and is packaged in a tray.
Actel A54SX32A-2TQG176 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-2TQG176 to view detailed technical specifications.
No datasheet is available for this part.