The A54SX32A-2TQG176I is a 2.5V FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TQFP package and is available in a tray. The device has a propagation delay of 0.9ns and is not radiation hardened. It is RoHS compliant and has a speed grade of 2.
Actel A54SX32A-2TQG176I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-2TQG176I to view detailed technical specifications.
No datasheet is available for this part.