This 1980-register FPGA operates within a temperature range of 0°C to 70°C. It is supplied with a 2.5V voltage and packaged in a tray. The device features a propagation delay of 1.7ns and is available in a flip-chip ball grid array (FBGA) package.
Actel A54SX32A-FFG144 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-FFG144 to view detailed technical specifications.
No datasheet is available for this part.