The Actel A54SX32A-FG256I is a field-programmable gate array (FPGA) packaged in a flip-chip ball grid array (FBGA). It operates within a temperature range of -40°C to 85°C and requires a 2.5V supply voltage. The device is available in a tray packaging format and features a propagation delay of 1.2ns. Note that this device contains lead and is not radiation hardened.
Actel A54SX32A-FG256I technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-FG256I to view detailed technical specifications.
No datasheet is available for this part.