This field-programmable gate array features 32000 gates and 1980 registers, operating at a supply voltage of 2.5V. It is packaged in a flip-chip ball grid array (FBGA) and has a propagation delay of 1.2ns. The device is rated for operation between -40°C and 85°C. It is not radiation hardened.
Actel A54SX32A-FGG144I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 32000 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-FGG144I to view detailed technical specifications.
No datasheet is available for this part.