The A54SX32A-FGG256 is a 32000 gate field-programmable gate array from Actel. It operates at a supply voltage of 2.5V and has a propagation delay of 1.2ns. The device is packaged in a FBGA package and is available in a tray. It is not radiation hardened. The operating temperature range is from 0°C to 70°C.
Actel A54SX32A-FGG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 32000 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-FGG256 to view detailed technical specifications.
No datasheet is available for this part.