The A54SX32A-FPQ208 is a 2.5V FPGA with a propagation delay of 1.7ns. It operates within a temperature range of 0°C to 70°C. The device features 1980 registers and is packaged in a PQFP package, available in a tray. It is not radiation hardened and is not RoHS compliant.
Actel A54SX32A-FPQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-FPQ208 to view detailed technical specifications.
No datasheet is available for this part.