The A54SX32A-PQ208M is a PQFP-packaged FPGA with 1980 registers, operating within a temperature range of -55°C to 125°C. It requires a 2.5V operating supply voltage. The device is not radiation hardened and is not RoHS compliant. Propagation delay is 1.2ns.
Actel A54SX32A-PQ208M technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-PQ208M to view detailed technical specifications.
No datasheet is available for this part.