The A54SX32A-PQG208 is a 32K gate field-programmable gate array (FPGA) from Actel, packaged in a lead-free PQFP. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device features a propagation delay of 1.2ns and is available in a tray packaging.
Actel A54SX32A-PQG208 technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 32000 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-PQG208 to view detailed technical specifications.
No datasheet is available for this part.