The A54SX32A-PQG208M is a 2.5V PQFP FPGA with 1980 registers. It operates over a temperature range of -55°C to 125°C. The device is available in a tray packaging and is RoHS compliant.
Actel A54SX32A-PQG208M technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-PQG208M to view detailed technical specifications.
No datasheet is available for this part.