The A54SX72A-1CQ256 is a field-programmable gate array from Actel with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 2.5V and has a propagation delay of 1.3ns. The device is packaged in a tray and has 4024 registers. It is not radiation hardened and is not RoHS compliant.
Actel A54SX72A-1CQ256 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX72A-1CQ256 to view detailed technical specifications.
No datasheet is available for this part.