The A54SX72A-1CQ256B is a 4024-register FPGA with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at 2.5V and has a propagation delay of 1.3ns. The device is packaged in a tray and is not radiation hardened or RoHS compliant.
Actel A54SX72A-1CQ256B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX72A-1CQ256B to view detailed technical specifications.
No datasheet is available for this part.