The A54SX72A-1FG256I is a 4024-register FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 2.5V supply voltage and features a propagation delay of 1.3ns. The device is packaged in a FBGA package and is available in a tray packaging format.
Actel A54SX72A-1FG256I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX72A-1FG256I to view detailed technical specifications.
No datasheet is available for this part.