The A54SX72A-2PQG208 is a 4024-register PQFP FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 2.5V and is packaged in a tray. The device features a propagation delay of 1.1ns and is RoHS compliant. It is not radiation hardened.
Actel A54SX72A-2PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX72A-2PQG208 to view detailed technical specifications.
No datasheet is available for this part.