The A54SX72A-2PQG208I is a 4024-register FPGA from Actel, operating within a temperature range of -40°C to 85°C. It is supplied at 2.5V and packaged in a PQFP. The device is RoHS compliant and has a propagation delay of 1.1ns. It is available in a tray packaging format.
Actel A54SX72A-2PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX72A-2PQG208I to view detailed technical specifications.
No datasheet is available for this part.