The A54SX72A-FGG256 is a high-density FPGA with 72000 gates and 4024 registers. It operates within a temperature range of 0 to 70°C and requires a 2.5V supply voltage. The device is packaged in a FBGA package and is available in a tray format. The propagation delay is 1.5ns.
Actel A54SX72A-FGG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 72000 |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX72A-FGG256 to view detailed technical specifications.
No datasheet is available for this part.