The A54SX72A-FGG256I is a 72K gates field-programmable gate array from Actel, packaged in a lead-free FBGA package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 1.5ns. This device is not radiation hardened. It is supplied at 2.5V and is available in a tray packaging.
Actel A54SX72A-FGG256I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 72000 |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX72A-FGG256I to view detailed technical specifications.
No datasheet is available for this part.