The A54SX72A-FPQ208 is a PQFP-packaged FPGA from Actel, operating within a temperature range of 0°C to 70°C. It features 4024 registers and a propagation delay of 2ns. The device is not radiation hardened and is not RoHS compliant. It is supplied in a tray packaging format.
Actel A54SX72A-FPQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX72A-FPQ208 to view detailed technical specifications.
No datasheet is available for this part.