Actel ACLA1240APL84C technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Actel ACLA1240APL84C to view detailed technical specifications.
No datasheet is available for this part.