Actel AFS090-QNG180 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 2304 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 27648b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel AFS090-QNG180 to view detailed technical specifications.
No datasheet is available for this part.