The AFS600-2FGG484I is a 13824-register FPGA from Actel, operating at 1.5V with 110592b of RAM. It is packaged in a FBGA package and is RoHS compliant. The device is specified to operate over a temperature range of -40°C to 85°C.
Actel AFS600-2FGG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel AFS600-2FGG484I to view detailed technical specifications.
No datasheet is available for this part.