Actel AGL-ICICLE-KIT technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel AGL-ICICLE-KIT to view detailed technical specifications.
No datasheet is available for this part.