Actel AGLE600V2-FG484I technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 13824 |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Actel AGLE600V2-FG484I to view detailed technical specifications.
No datasheet is available for this part.