Actel AGLE600V5-FG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Actel AGLE600V5-FG256 to view detailed technical specifications.
No datasheet is available for this part.