Actel AGLN020V2-CSG81I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 520 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel AGLN020V2-CSG81I to view detailed technical specifications.
No datasheet is available for this part.