Actel AGLP030V2-CS201 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 792 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Actel AGLP030V2-CS201 to view detailed technical specifications.
No datasheet is available for this part.