Actel AGLP030V2-CSG289I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 792 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Actel AGLP030V2-CSG289I to view detailed technical specifications.
No datasheet is available for this part.