Actel AGLP030V2-VQ128 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 792 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Actel AGLP030V2-VQ128 to view detailed technical specifications.
No datasheet is available for this part.