Actel AGLP030V5-CSG289 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 792 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Actel AGLP030V5-CSG289 to view detailed technical specifications.
No datasheet is available for this part.