Actel AGLP060V2-CS289I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1584 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS | Not Compliant |
Download the complete datasheet for Actel AGLP060V2-CS289I to view detailed technical specifications.
No datasheet is available for this part.