Actel AGLP060V2-VQG176 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1584 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS | Compliant |
Download the complete datasheet for Actel AGLP060V2-VQG176 to view detailed technical specifications.
No datasheet is available for this part.