Actel AGLP125V5-CSG289I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3120 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS | Compliant |
Download the complete datasheet for Actel AGLP125V5-CSG289I to view detailed technical specifications.
No datasheet is available for this part.