The APA075-FGG144I is a 75,000-gate field-programmable gate array (FPGA) from Actel. It operates from a 2.5V supply and dissipates up to 7.5W. The device is packaged in a flip-chip ball grid array (FBGA) and is suitable for use over the -40°C to 85°C temperature range. The APA075-FGG144I is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Actel APA075-FGG144I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 75000 |
| Number of Registers | 3072 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RAM Size | 27648b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel APA075-FGG144I to view detailed technical specifications.
No datasheet is available for this part.