Actel APA075-PQG208 technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 75000 |
| Number of Registers | 3072 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 27648b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel APA075-PQG208 to view detailed technical specifications.
No datasheet is available for this part.